Part Details for DCR012405U/1K by Texas Instruments
Results Overview of DCR012405U/1K by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCR012405U/1K Information
DCR012405U/1K by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DCR012405U/1K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DCR012405U/1K-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.9164 | Buy Now |
|
DISTI #
595-DCR012405U/1K
|
Mouser Electronics | DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595-DCR012405U RoHS: Compliant | 0 |
|
$18.2800 | Order Now |
|
|
Ameya Holding Limited | IC REG ISOLATED 5V 0.2A 12SOP | 49007 |
|
RFQ | |
|
|
Chip Stock | Miniature,1WIsolatedRegulatedDC/DCConverters12-SOP-40to85 | 2505 |
|
RFQ | |
|
|
LCSC | SOIC-12-300mil DC DC Converters RoHS | 5 |
|
$26.1700 / $27.4470 | Buy Now |
US Tariff Estimator: DCR012405U/1K by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DCR012405U/1K
DCR012405U/1K Part Data Attributes
|
|
DCR012405U/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCR012405U/1K
Texas Instruments
Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28/12 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 26.4 V | |
| Input Voltage-Min | 21.6 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e4 | |
| Length | 17.9 Mm | |
| Load Regulation-Max | 2.5% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.2 A | |
| Output Voltage-Max | 5.1 V | |
| Output Voltage-Min | 4.9 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Protections | Thermal | |
| Qualification Status | Not Qualified | |
| Ripple Voltage (Main Out) | 0.004 Vrms | |
| Seated Height-Max | 2.65 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 7.5 Mm |
Alternate Parts for DCR012405U/1K
This table gives cross-reference parts and alternative options found for DCR012405U/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCR012405U/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DCR012405U/1KE4 | Texas Instruments | Check for Price | 1-OUTPUT 1W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SOP-28/12 | DCR012405U/1K vs DCR012405U/1KE4 |
| DCR012405U | Texas Instruments | Check for Price | Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 | DCR012405U/1K vs DCR012405U |
DCR012405U/1K Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing parasitic inductance.
-
To ensure stability, follow the recommended component values and PCB layout, and make sure the input and output capacitors are properly selected. Additionally, consider adding a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins to filter out high-frequency noise.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's recommended to derate the device's performance at high temperatures (above 85°C) to ensure reliable operation and prevent thermal shutdown.
-
Yes, the DCR012405U/1K is suitable for high-reliability and automotive applications, as it meets the AEC-Q100 qualification standard. However, it's essential to follow the recommended design and manufacturing guidelines to ensure the device meets the required reliability and quality standards.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and current. Check the PCB layout and component values against the recommended design. Use an oscilloscope to analyze the output voltage and current waveforms, and consult the datasheet and application notes for guidance on troubleshooting common issues.