There are no models available for this part yet.
Overview of DD11.0113.1111 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
1111SQ-27N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-33N | Coilcraft Inc | General Purpose Inductor |
Price & Stock for DD11.0113.1111 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48M7012
|
Newark | Iec Inlet C14, 10A, 250V, Quick Connect, Connector Type:Iec C14, Current Rating:7A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schurter DD11.0113.1111 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2400 / $13.6900 | Buy Now | |
DISTI #
23AK1414
|
Newark | Mains Power Connector, 10A, 250Vac, Male, Solder Terminal |Schurter DD11.0113.1111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9400 / $16.5500 | Buy Now | |
DISTI #
486-1278-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
970 In Stock |
|
$10.1812 / $11.2700 | Buy Now | |
DISTI #
DD11.0113.1111
|
Avnet Americas | Conn Power Entry Unfiltered Plug 3 POS 250VAC 10A ST Single Port - Boxed Product (Development Kits) (Alt: DD11.0113.1111) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$9.9369 / $11.6524 | Buy Now | |
DISTI #
693-DD11.0113.1111
|
Mouser Electronics | AC Power Entry Modules Red illumination QC 10A No Drawer RoHS: Compliant | 161 |
|
$10.1800 / $11.2700 | Buy Now | |
DISTI #
70080598
|
RS | C14 Screw Mount IEC Connector Plug, Quick Connect Termination Fuse Size 5 x 20mm | Schurter DD11.0113.1111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 57 |
|
$10.3800 / $12.2200 | Buy Now | |
Future Electronics | DD11 Series 3 Position 250 VAC 10 A IEC 320-C14 Unfiltered Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks Container: Box | 0Box |
|
$9.9900 / $10.1700 | Buy Now | ||
Onlinecomponents.com | DD11 POWER ENTRY MODUL 10A RoHS: Compliant |
100 In Stock |
|
$10.4300 / $13.4500 | Buy Now | ||
DISTI #
DD11.0113.1111
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 80 |
|
$10.2800 / $13.2200 | Buy Now | |
DISTI #
000000000002452191
|
Sager | AC Power Entry Modules Red illumination QC 10A No Drawer Min Qty: 1 | 0 |
|
$10.3100 / $12.5300 | Buy Now |
CAD Models for DD11.0113.1111 by Schurter Electronic Components
Part Data Attributes for DD11.0113.1111 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
STANDARDS: IEC 60320-1, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE
|
Body Breadth
|
1.2 inch
|
Body Depth
|
1.5 inch
|
Body Length
|
2.55 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; CUL
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for DD11.0113.1111
This table gives cross-reference parts and alternative options found for DD11.0113.1111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD11.0113.1111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSF1.0206.01 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD11.0113.1111 vs GSF1.0206.01 |
GSF1.1002.51 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD11.0113.1111 vs GSF1.1002.51 |
CWL2120C | MAINS POWER CONNECTOR | Cooper Industries | DD11.0113.1111 vs CWL2120C |
4304.5048 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD11.0113.1111 vs 4304.5048 |
GSF1.0123.01 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD11.0113.1111 vs GSF1.0123.01 |
3-108-454 | Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, | Schurter Electronic Components | DD11.0113.1111 vs 3-108-454 |
4304.4021 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | DD11.0113.1111 vs 4304.4021 |
4301.2123 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD11.0113.1111 vs 4301.2123 |
4304.5047 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD11.0113.1111 vs 4304.5047 |
4304.4070 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | DD11.0113.1111 vs 4304.4070 |