Part Details for DD12.6111.111 by Schurter Electronic Components
Overview of DD12.6111.111 by Schurter Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD12.6111.111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7030
|
Newark | Power Entry Module, Male, 6A, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schurter DD12.6111.111 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$20.1800 | Buy Now |
DISTI #
486-1296-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
912 In Stock |
|
$21.4400 | Buy Now |
DISTI #
DD12.6111.111
|
Avnet Americas | DD12 POWER ENTRY MODULE W. FILTER 6A - Boxed Product (Development Kits) (Alt: DD12.6111.111) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$20.9254 / $24.5379 | Buy Now |
DISTI #
48M7030
|
Avnet Americas | DD12 POWER ENTRY MODULE W. FILTER 6A - Bulk (Alt: 48M7030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$24.0200 / $34.3100 | Buy Now |
DISTI #
693-DD12.6111.1111
|
Mouser Electronics | AC Power Entry Modules Standard Filter QC 6 A No Drawer RoHS: Compliant | 138 |
|
$21.4400 | Buy Now |
|
Future Electronics | AC Power Entry Modules Standard Filter QC 6 A No Drawer RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$21.0200 / $21.4800 | Buy Now |
|
Onlinecomponents.com | DD12 POWER ENTRY MODULE W. FILTER 6A RoHS: Compliant |
40 In Stock |
|
$21.9600 / $28.3300 | Buy Now |
DISTI #
61584362
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2151 | Americas - 38 |
|
$31.5062 / $35.5458 | Buy Now |
DISTI #
77779722
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$44.6957 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for DD12.6111.111
DD12.6111.111 CAD Models
DD12.6111.111 Part Data Attributes:
|
DD12.6111.111
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DD12.6111.111
Schurter Electronic Components
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.24 inch | |
Body Depth | 2.01 inch | |
Body Length | 2.6 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CQC; CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for DD12.6111.111
This table gives cross-reference parts and alternative options found for DD12.6111.111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD12.6111.111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54328251.101 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD12.6111.111 vs 54328251.101 |
54118151.101 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD12.6111.111 vs 54118151.101 |
54328153.201 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD12.6111.111 vs 54328153.201 |
54218053.103 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD12.6111.111 vs 54218053.103 |
54118051.251 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD12.6111.111 vs 54118051.251 |
54118253.203 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD12.6111.111 vs 54118253.203 |
54218153.303 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD12.6111.111 vs 54218153.303 |
54248251.123 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD12.6111.111 vs 54248251.123 |
54238251.203 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD12.6111.111 vs 54238251.203 |
54218253.121 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD12.6111.111 vs 54218253.121 |