Part Details for DD285N02KHPSA1 by Infineon Technologies AG
Overview of DD285N02KHPSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for DD285N02KHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD285N02KHPSA
|
TME | Module: diode, double series, 200V, If: 285A, BG-PB50-1, Ifsm: 8.3kA Min Qty: 1 | 1 |
|
$155.8800 / $221.9100 | Buy Now |
Part Details for DD285N02KHPSA1
DD285N02KHPSA1 CAD Models
DD285N02KHPSA1 Part Data Attributes:
|
DD285N02KHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD285N02KHPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |