Part Details for DDC4562-018 by Skyworks Solutions Inc
Overview of DDC4562-018 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DDC4562-018
DDC4562-018 CAD Models
DDC4562-018 Part Data Attributes
|
DDC4562-018
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DDC4562-018
Skyworks Solutions Inc
Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Impedance-Max | 5000 Ω | |
Impedance-Min | 2000 Ω | |
Operating Temperature-Max | 150 °C | |
Surface Mount | NO | |
Tangential Signal Sensitivity-Min | 55 dBm |