-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDTA144VCA-7-FCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23-3 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5110 In Stock |
|
$0.0221 / $0.3200 | Buy Now |
DISTI #
DDTA144VCA-7-F
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTA144VCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0192 | Buy Now |
DISTI #
621-DDTA144VCA-7-F
|
Mouser Electronics | Digital Transistors 200MW 47K RoHS: Compliant | 5720 |
|
$0.0240 / $0.2300 | Buy Now |
|
Bristol Electronics | 2280 |
|
RFQ | ||
|
Bristol Electronics | 1322 |
|
RFQ | ||
|
Quest Components | 1824 |
|
$0.0531 / $0.1770 | Buy Now | |
|
Quest Components | 1057 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
DDTA144VCA-7-F
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 200mW, SOT23, R1: 47kΩ Min Qty: 20 | 3796 |
|
$0.0159 / $0.0379 | Buy Now |
DISTI #
DDTA144VCA-7-F
|
Avnet Silica | Trans Digital BJT PNP 100mA 3-Pin SOT-23 T/R (Alt: DDTA144VCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
Chip1Cloud | TRANS PREBIAS PNP 200MW SOT23-3 | 66000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy