-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDTC114EUA-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK8053
|
Newark | Rf Transistor, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DDTC114EUA-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2165 |
|
$0.0620 / $0.2280 | Buy Now |
|
DISTI #
DDTC114EUA-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
28183 In Stock |
|
$0.0239 / $0.2200 | Buy Now |
|
DISTI #
DDTC114EUA-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DDTC114EUA-7-F) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 564000 Factory Stock |
|
$0.0202 / $0.0206 | Buy Now |
|
DISTI #
621-DDTC114EUA-F
|
Mouser Electronics | Digital Transistors PRE-BIAS NPN 200mW RoHS: Compliant | 7510 |
|
$0.0310 / $0.2200 | Buy Now |
|
DISTI #
E02:0323_01118057
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2436 | Europe - 219000 |
|
$0.0172 / $0.0309 | Buy Now |
|
DISTI #
V72:2272_06696891
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2446 Container: Cut Strips | Americas - 3000 |
|
$0.0226 / $0.0454 | Buy Now |
|
DISTI #
70550657
|
RS | NPN BIASED SIGNAL TRANSISTOR SOT-323 Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0450 | RFQ |
|
|
Future Electronics | DDTC114UA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-323-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0174 / $0.0189 | Buy Now |
|
|
Bristol Electronics | Min Qty: 35 | 12000 |
|
$0.0286 / $0.1432 | Buy Now |
|
|
Quest Components | 50MA, 50V, NPN, SI, SMALL SIGNAL TRANSISTOR | 9600 |
|
$0.0360 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
DDTC114EUA-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTC114EUA-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Green, Plastic Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Built-In Bias Resistor Ratio 1 | |
| Collector Current-Max (IC) | 0.05 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single With Built-In Resistor | |
| DC Current Gain-Min (hFE) | 30 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.2 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 250 Mhz |
This table gives cross-reference parts and alternative options found for DDTC114EUA-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTC114EUA-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DTC114EUA | Yangzhou Yangjie Electronics Co Ltd | $0.0179 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | DDTC114EUA-7-F vs DTC114EUA |
| DTC114EU3T106 | ROHM Semiconductor | $0.0677 | Small Signal Bipolar Transistor, | DDTC114EUA-7-F vs DTC114EU3T106 |
| DTC114EUAP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-323, 3 PIN | DDTC114EUA-7-F vs DTC114EUAP |
| DTC114EUA | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | DDTC114EUA-7-F vs DTC114EUA |
| DTC114EUA | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | DDTC114EUA-7-F vs DTC114EUA |
| DTC114EUAT107 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | DDTC114EUA-7-F vs DTC114EUAT107 |
| DTC114EUA | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | DDTC114EUA-7-F vs DTC114EUA |
| DTC114EUA | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon | DDTC114EUA-7-F vs DTC114EUA |
| DTC114EUAFRAT106 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, | DDTC114EUA-7-F vs DTC114EUAFRAT106 |
The recommended operating voltage range for the DDTC114EUA-7-F is 2.7V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a capacitor with a value of at least 1uF between the VIN and GND pins, and another capacitor with a value of at least 10uF between the VOUT and GND pins.
The maximum current that the DDTC114EUA-7-F can supply is 150mA.
The output voltage of the DDTC114EUA-7-F can be adjusted by connecting a resistor divider network between the VOUT and ADJ pins.
The thermal shutdown temperature of the DDTC114EUA-7-F is 150°C.