There are no models available for this part yet.
Overview of DDTC114TE-7-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for DDTC114TE-7-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DDTC114TE-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
111 In Stock |
|
$0.0329 / $0.3300 | Buy Now | |
DISTI #
DDTC114TE-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: DDTC114TE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0495 | Buy Now | |
DISTI #
621-DDTC114TE-7-F
|
Mouser Electronics | Digital Transistors 150MW 10K RoHS: Compliant | 0 |
|
$0.0380 / $0.3500 | Order Now | |
Bristol Electronics | Min Qty: 27 | 60 |
|
$0.1875 | Buy Now | ||
DISTI #
DDTC114TE-7-F
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-523 T/R (Alt: DDTC114TE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
LCSC | 1001mA5V 150mW 100mA 50V SOT-523-3 Digital Transistors ROHS | 140 |
|
$0.0258 / $0.0272 | Buy Now |
CAD Models for DDTC114TE-7-F by Diodes Incorporated
Part Data Attributes for DDTC114TE-7-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
BUILT-IN BIAS RESISTOR
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for DDTC114TE-7-F
This table gives cross-reference parts and alternative options found for DDTC114TE-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTC114TE-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTC114TE-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DDTC114TE-7-F vs DDTC114TE-7 |
Related Parts for DDTC114TE-7-F
-
DDTC123TCA-7-FSmall Signal Bipolar Transistors
-
DE10SC3L-7101Rectifier Diodes
-
C0603C103K1RACFixed Capacitors
-
BSS138W-7-FSmall Signal Field-Effect Transistors
-
D3V3F4U10LP-7Transient Suppressors
-
BZT52C3V6LP-7Zener Diodes
-
AP7217D-12YG-13Linear Regulator ICs
-
MCP121T-450E/TTPower Management Circuits
-
3577Terminals and Terminal Blocks