Part Details for DDTC114YE-7-F by Diodes Incorporated
Results Overview of DDTC114YE-7-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDTC114YE-7-F Information
DDTC114YE-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DDTC114YE-7-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK8059
|
Newark | Rf Transistor, 50V, 0.1A, Sot-523 Rohs Compliant: Yes |Diodes Inc. DDTC114YE-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2310 |
|
$0.0650 / $0.2380 | Buy Now |
|
DISTI #
DDTC114YE-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT523 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4292 In Stock |
|
$0.0262 / $0.2300 | Buy Now |
|
DISTI #
DDTC114YE-7-F
|
Avnet Americas | - Tape and Reel (Alt: DDTC114YE-7-F) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 7065000 Factory Stock |
|
$0.0214 / $0.0219 | Buy Now |
|
DISTI #
621-DDTC114YE-F
|
Mouser Electronics | Digital Transistors PRE-BIAS NPN 150mW RoHS: Compliant | 8897 |
|
$0.0380 / $0.2300 | Buy Now |
|
|
Future Electronics | DDTC Series 50 V 100 mA NPN SMT Pre-Biased Small Signal Transistor - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0199 / $0.0216 | Buy Now |
|
|
Quest Components | 70 MA, 50 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 2950 |
|
$0.0421 / $0.0936 | Buy Now |
|
DISTI #
DDTC114YE-7-F
|
TME | Transistor: NPN, bipolar, BRT, 50V, 100mA, 150mW, SOT523, R1: 10kΩ Min Qty: 1 | 0 |
|
$0.0272 / $0.1200 | RFQ |
|
DISTI #
TDSTD9281
|
Rutronik | NPN DIGITALTRANS.10K/47K SOT523 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tape & Reel |
Stock DE - 27000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0225 | Buy Now |
|
DISTI #
DDTC114YE-7-F
|
Avnet Asia | (Alt: DDTC114YE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
DDTC114YE-7-F
|
Avnet Silica | (Alt: DDTC114YE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 24000 |
|
Buy Now |
Part Details for DDTC114YE-7-F
DDTC114YE-7-F CAD Models
DDTC114YE-7-F Part Data Attributes
|
|
DDTC114YE-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTC114YE-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Green, Plastic Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Built-In Bias Resistor Ratio Is 4.7 | |
| Collector Current-Max (IC) | 0.07 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single With Built-In Resistor | |
| DC Current Gain-Min (hFE) | 68 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.15 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 250 Mhz |
Alternate Parts for DDTC114YE-7-F
This table gives cross-reference parts and alternative options found for DDTC114YE-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTC114YE-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DDTC114YE-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | DDTC114YE-7-F vs DDTC114YE-13 |
DDTC114YE-7-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DDTC114YE-7-F is -40°C to 125°C.
-
Yes, the DDTC114YE-7-F is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum power dissipation for the DDTC114YE-7-F is 250 mW.
-
Yes, the DDTC114YE-7-F is suitable for high-frequency applications up to 100 MHz.
-
Yes, the DDTC114YE-7-F is available in a tape and reel package for automated assembly.