Part Details for DDTC115EUA-7-F by Diodes Incorporated
Results Overview of DDTC115EUA-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDTC115EUA-7-F Information
DDTC115EUA-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DDTC115EUA-7-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DDTC115EUA-7-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.0239 / $0.2200 | Buy Now |
|
DISTI #
DDTC115EUA-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DDTC115EUA-7-F) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 276000 Factory Stock |
|
$0.0195 / $0.0202 | Buy Now |
|
DISTI #
621-DDTC115EUA-7-F
|
Mouser Electronics | Digital Transistors 200MW 100K100K RoHS: Compliant | 4983 |
|
$0.0310 / $0.2200 | Buy Now |
|
|
Bristol Electronics | Min Qty: 40 | 624 |
|
$0.0630 / $0.1260 | Buy Now |
|
|
Quest Components | 499 |
|
$0.0504 / $0.1680 | Buy Now | |
|
DISTI #
DDTC115EUA-7-F
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SOT323, R1: 100kΩ Min Qty: 1 | 0 |
|
$0.0275 / $0.5200 | RFQ |
|
DISTI #
DDTC115EUA-7-F
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3Pin SOT323 TR (Alt: DDTC115EUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | 825mA5V 200mW 100mA 50V SOT-323 Single Pre-Biased Bipolar Transistors RoHS | 1720 |
|
$0.0346 / $0.0646 | Buy Now |
|
|
Win Source Electronics | TRANS PREBIAS NPN 200MW SOT323 | 9000 |
|
$0.0158 / $0.0236 | Buy Now |
Part Details for DDTC115EUA-7-F
DDTC115EUA-7-F CAD Models
DDTC115EUA-7-F Part Data Attributes
|
|
DDTC115EUA-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTC115EUA-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.02A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Green, Plastic Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Built-In Bias Resistor Ratio 1 | |
| Collector Current-Max (IC) | 0.02 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single With Built-In Resistor | |
| DC Current Gain-Min (hFE) | 82 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.2 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 250 Mhz |
Alternate Parts for DDTC115EUA-7-F
This table gives cross-reference parts and alternative options found for DDTC115EUA-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTC115EUA-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DDTC115EUA-7 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.02A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | DDTC115EUA-7-F vs DDTC115EUA-7 |
DDTC115EUA-7-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DDTC115EUA-7-F is -40°C to 125°C.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a heat sink or thermal management system to keep the junction temperature below the maximum rating.
-
The maximum allowable voltage for the DDTC115EUA-7-F is 150V, but it is recommended to operate the device within the specified voltage range to ensure reliable operation.
-
The DDTC115EUA-7-F has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an ESD-safe environment.
-
The typical turn-on and turn-off time for the DDTC115EUA-7-F is around 10-20ns, but this can vary depending on the specific application and operating conditions.