-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDTC123JCA-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK8064
|
Newark | Rf Transistor, Npn, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTC123JCA-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1420 |
|
$0.0550 / $0.2060 | Buy Now |
|
DISTI #
DDTC123JCA-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1522 In Stock |
|
$0.0216 / $0.2000 | Buy Now |
|
DISTI #
DDTC123JCA-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTC123JCA-7-F) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0186 / $0.0193 | Buy Now |
|
DISTI #
621-DDTC123JCA-F
|
Mouser Electronics | Digital Transistors PRE-BIAS NPN 200mW RoHS: Compliant | 2684 |
|
$0.0240 / $0.2000 | Buy Now |
|
|
Future Electronics | DDTC Series 200 mW 50 V SMT NPN Pre-Biased Small Signal Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0158 / $0.0172 | Buy Now |
|
|
Bristol Electronics | 838 |
|
RFQ | ||
|
DISTI #
DDTC123JCA-7-F
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SOT23, R1: 2.2kΩ Min Qty: 1 | 2769 |
|
$0.0196 / $0.1000 | Buy Now |
|
DISTI #
DDTC123JCA-7-F
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3Pin SOT23 TR (Alt: DDTC123JCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
DDTC123JCA-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTC123JCA-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Green, Plastic Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Built-In Bias Resistance Ratio 21.36 | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single With Built-In Resistor | |
| DC Current Gain-Min (hFE) | 80 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.2 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 250 Mhz |
This table gives cross-reference parts and alternative options found for DDTC123JCA-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTC123JCA-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DDTC123JCA-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | DDTC123JCA-7-F vs DDTC123JCA-13 |
The recommended PCB footprint for the DDTC123JCA-7-F is a standard SOT23-3 package with a 1.3mm x 1.3mm body size. A minimum pad size of 0.6mm x 0.6mm is recommended for reliable soldering.
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation according to the thermal derating curve provided in the datasheet. Additionally, ensure good thermal conduction between the device and the PCB, and consider using a heat sink if necessary.
The maximum allowable voltage for the DDTC123JCA-7-F is 20V. Exceeding this voltage may cause permanent damage to the device.
Yes, the DDTC123JCA-7-F can be used in switching regulator applications. However, ensure that the device is properly biased and that the switching frequency is within the recommended range to avoid oscillations and ensure stable operation.
To handle ESD protection for the DDTC123JCA-7-F, follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. Additionally, consider adding external ESD protection devices, such as TVS diodes, to the PCB design.