Part Details for DDU66F-45ME7 by Data Delay Devices Inc
Overview of DDU66F-45ME7 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for DDU66F-45ME7
DDU66F-45ME7 CAD Models
DDU66F-45ME7 Part Data Attributes:
|
DDU66F-45ME7
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DDU66F-45ME7
Data Delay Devices Inc
Active Delay Line, 1-Func, 5-Tap, True Output, LOW PROFILE, DIP-14/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e3 | |
Length | 20.82 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.636 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 45 ns | |
Width | 7.62 mm |
Alternate Parts for DDU66F-45ME7
This table gives cross-reference parts and alternative options found for DDU66F-45ME7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDU66F-45ME7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDU66F-45 | ACTIVE DELAY LINE, TRUE OUTPUT, DIP8, LOW PROFILE, DIP-14/8 | Data Delay Devices Inc | DDU66F-45ME7 vs DDU66F-45 |
DDU-66F-45ME7 | ACTIVE DELAY LINE, TRUE OUTPUT, DIP8, DIP-14/8 | Data Delay Devices Inc | DDU66F-45ME7 vs DDU-66F-45ME7 |
DDU-66F-45 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8, DIP-14/8 | Data Delay Devices Inc | DDU66F-45ME7 vs DDU-66F-45 |