Part Details for DDZ9681-7 by Diodes Incorporated
Overview of DDZ9681-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for DDZ9681-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDZ9681-7DICT-ND
|
DigiKey | DIODE ZENER 2.4V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
912 In Stock |
|
$0.0321 / $0.3200 | Buy Now |
DISTI #
DDZ9681-7
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9681-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 378000 Factory Stock |
|
$0.0192 | Buy Now |
DISTI #
621-DDZ9681-7
|
Mouser Electronics | Zener Diodes 500MW 2.4V RoHS: Compliant | 6222 |
|
$0.0360 / $0.3200 | Buy Now |
|
Future Electronics | DDZ Series 2.4 V 500 mW Surface Mount Voltage Regulator Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0173 / $0.0199 | Buy Now |
|
Quest Components | ZENER DIODE, 2.4V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 50 |
|
$0.0810 / $0.1080 | Buy Now |
DISTI #
DDZ9681-7
|
Avnet Asia | Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9681-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0296 / $0.0332 | Buy Now |
DISTI #
DDZ9681-7
|
Avnet Silica | Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9681-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
New Advantage Corporation | SOD-123/ / ZENER DIODE 500MW 2.4V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.0284 | Buy Now |
Part Details for DDZ9681-7
DDZ9681-7 CAD Models
DDZ9681-7 Part Data Attributes
|
DDZ9681-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ9681-7
Diodes Incorporated
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |