DDZ9683-7
Description: Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2

Overview of DDZ9683-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for DDZ9683-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK8207
Newark Zener Diode, 3V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9683-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1995
  • 1 $0.2850
  • 10 $0.1640
  • 25 $0.1360
  • 50 $0.1080
  • 100 $0.0800
  • 250 $0.0720
  • 500 $0.0630
  • 1,000 $0.0550
$0.0550 / $0.2850 Buy Now
DISTI # DDZ9683-7DICT-ND
DigiKey DIODE ZENER 3V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10299
In Stock
  • 1 $0.2700
  • 10 $0.1860
  • 100 $0.0906
  • 500 $0.0755
  • 1,000 $0.0525
  • 3,000 $0.0455
  • 6,000 $0.0422
  • 9,000 $0.0350
  • 30,000 $0.0344
  • 75,000 $0.0309
  • 150,000 $0.0267
$0.0267 / $0.2700 Buy Now
DISTI # DDZ9683-7
Avnet Americas Diode Zener Single 3V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9683-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 90000 Factory Stock
  • 3,000 $0.0191
$0.0191 Buy Now
DISTI # 621-DDZ9683-7
Mouser Electronics Zener Diodes 500MW 3.0V RoHS: Compliant 30951
  • 1 $0.2700
  • 10 $0.1540
  • 100 $0.0730
  • 1,000 $0.0490
  • 3,000 $0.0400
  • 9,000 $0.0340
  • 24,000 $0.0310
$0.0310 / $0.2700 Buy Now
Future Electronics DDZ9683 Series 3 V ±5% 500 mW Surface Mount Low Current Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0275
  • 9,000 $0.0265
  • 30,000 $0.0255
  • 60,000 $0.0249
  • 120,000 $0.0239
$0.0239 / $0.0275 Buy Now
Bristol Electronics   1030
RFQ
DISTI # DDZ9683-7
Avnet Asia Diode Zener Single 3V 5% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9683-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 12,000 $0.0332
  • 24,000 $0.0327
  • 36,000 $0.0323
  • 60,000 $0.0319
  • 120,000 $0.0311
  • 300,000 $0.0304
  • 600,000 $0.0296
$0.0296 / $0.0332 Buy Now
DISTI # DDZ9683-7
Avnet Silica Diode Zener Single 3V 5% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9683-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for DDZ9683-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DDZ9683-7 by Diodes Incorporated

DDZ9683-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. DDZ9683-7
    Diodes Incorporated
    Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for DDZ9683-7

This table gives cross-reference parts and alternative options found for DDZ9683-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDZ9683-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4372AUR-1 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc DDZ9683-7 vs JAN1N4372AUR-1
JANTX1N4372AUR-1 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc DDZ9683-7 vs JANTX1N4372AUR-1
CDLL4372A Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc DDZ9683-7 vs CDLL4372A
MMSZ5225BS-7-F Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated DDZ9683-7 vs MMSZ5225BS-7-F
MMBZ5225B-7-F Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated DDZ9683-7 vs MMBZ5225B-7-F
MMSZ4683-G3-18 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies DDZ9683-7 vs MMSZ4683-G3-18
TZM5225B-GS08 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Vishay Intertechnologies DDZ9683-7 vs TZM5225B-GS08
SZMMSZ5225BT1G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified onsemi DDZ9683-7 vs SZMMSZ5225BT1G
MMBZ5225BLT1 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi DDZ9683-7 vs MMBZ5225BLT1
MMSZ4683T1G Low Current Zener Diode Voltage Regulator 3.0 V, SOD-123 2 LEAD, 3000-REEL onsemi DDZ9683-7 vs MMSZ4683T1G

Related Parts for DDZ9683-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDZ9683-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDZ9683-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DDZ9683-7 would you like to use for your alert(s)?
  • Please alert me when DDZ9683-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DDZ9683-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDZ9683-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DDZ9683-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDZ9683-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDZ9683-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: