-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8221
|
Newark | Zener Diode, 6.8V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ9692S-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4908 |
|
$0.0620 / $0.3080 | Buy Now |
DISTI #
DDZ9692SDICT-ND
|
DigiKey | DIODE ZENER 6.8V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
122834 In Stock |
|
$0.0367 / $0.3900 | Buy Now |
DISTI #
DDZ9692S-7
|
Avnet Americas | Diode Zener Single 6.8V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: DDZ9692S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0283 / $0.0334 | Buy Now |
DISTI #
621-DDZ9692S-7
|
Mouser Electronics | Zener Diodes 200MW 6.8V LF RoHS: Compliant | 31836 |
|
$0.0380 / $0.2600 | Buy Now |
|
Future Electronics | DDZ9692S Series 6.8 V ±5% 200 mW Surface Mount Precision Zener Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0282 / $0.0318 | Buy Now |
|
Future Electronics | DDZ9692S Series 6.8 V ±5% 200 mW Surface Mount Precision Zener Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0282 / $0.0318 | Buy Now |
DISTI #
DDZ9692S-7
|
TME | Diode: Zener, 0.2W, 6.8V, SMD, reel,tape, SOD323, single diode Min Qty: 20 | 0 |
|
$0.0395 / $0.0592 | RFQ |
DISTI #
SMC-DDZ9692S-7
|
Sensible Micro Corporation | Diodes Inc RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1123 Container: Tape & Reel | 2516 |
|
$0.0510 / $0.0570 | RFQ |
DISTI #
DDZ9692S-7
|
Avnet Silica | Diode Zener Single 6.8V 5% 200mW 2-Pin SOD-323 T/R (Alt: DDZ9692S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 18000 |
|
Buy Now | |
|
LCSC | Single 6.46V7.14V 200mW 6.8V SOD-323 Zener Diodes ROHS | 3040 |
|
$0.0264 / $0.0456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy