Part Details for DDZ9698-7 by Diodes Incorporated
Overview of DDZ9698-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for DDZ9698-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDZ9698-7CT-ND
|
DigiKey | DIODE ZENER 11V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0407 / $0.3400 | Buy Now |
DISTI #
DDZ9698-7
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9698-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000126000 Factory Stock |
|
$0.0188 | Buy Now |
DISTI #
621-DDZ9698-7
|
Mouser Electronics | Zener Diodes 500MW 11V RoHS: Compliant | 0 |
|
$0.0450 / $0.3400 | Order Now |
|
Future Electronics | DDZ9698 Series 11 V ±5% 500 mW Surface Mount Low Current Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0406 / $0.0462 | Buy Now |
|
Future Electronics | DDZ9698 Series 11 V ±5% 500 mW Surface Mount Low Current Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0406 / $0.0462 | Buy Now |
|
Future Electronics | DDZ9698 Series 11 V ±5% 500 mW Surface Mount Low Current Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0406 / $0.0468 | Buy Now |
DISTI #
DDZ9698-7
|
Avnet Asia | Diode Zener Single 11V 5% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9698-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0296 / $0.0332 | Buy Now |
DISTI #
DDZ9698-7
|
Avnet Silica | Diode Zener Single 11V 5% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9698-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for DDZ9698-7
DDZ9698-7 CAD Models
DDZ9698-7 Part Data Attributes
|
DDZ9698-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ9698-7
Diodes Incorporated
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for DDZ9698-7
This table gives cross-reference parts and alternative options found for DDZ9698-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDZ9698-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4698-E3-08 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | DDZ9698-7 vs MMSZ4698-E3-08 |
MMSZ4698T3 | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | DDZ9698-7 vs MMSZ4698T3 |
MMSZ4698-G3-08 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | DDZ9698-7 vs MMSZ4698-G3-08 |
MMSZ4698-E3-18 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | DDZ9698-7 vs MMSZ4698-E3-18 |
MMSZ4698T3G | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | onsemi | DDZ9698-7 vs MMSZ4698T3G |
MMSZ4698-TP-HF | Zener Diode, 11V V(Z), 5%, 0.5W, | Micro Commercial Components | DDZ9698-7 vs MMSZ4698-TP-HF |
MMSZ4698 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | DDZ9698-7 vs MMSZ4698 |
CMHZ4698BK | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | DDZ9698-7 vs CMHZ4698BK |
SZMMSZ4698T3G | 11 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | onsemi | DDZ9698-7 vs SZMMSZ4698T3G |
SZMMSZ4698T1G | Low Current Zener Diode Voltage Regulator 11 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | DDZ9698-7 vs SZMMSZ4698T1G |