Part Details for DDZ9716-7 by Diodes Incorporated
Overview of DDZ9716-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ9716-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDZ9716-7DICT-ND
|
DigiKey | DIODE ZENER 39V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4970 In Stock |
|
$0.0407 / $0.3400 | Buy Now |
DISTI #
DDZ9716-7
|
Avnet Americas | Diode Zener Single 39V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9716-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0233 | Buy Now |
DISTI #
621-DDZ9716-7
|
Mouser Electronics | Zener Diodes 500MW 39V RoHS: Compliant | 4967 |
|
$0.0390 / $0.3400 | Buy Now |
DISTI #
DDZ9716-7
|
Avnet Americas | Diode Zener Single 39V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9716-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0233 | Buy Now |
DISTI #
DDZ9716-7
|
Avnet Americas | Diode Zener Single 39V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9716-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0233 | Buy Now |
DISTI #
DDZ9716-7
|
Avnet Silica | Diode Zener Single 39V 5% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9716-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 39V 500MW SOD123 | 8500 |
|
RFQ | |
|
Perfect Parts Corporation | 36960 |
|
RFQ |