Part Details for DE112-RS-20/6,35 by Display Elektronik GmbH
Overview of DE112-RS-20/6,35 by Display Elektronik GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DE112-RS-20/6,35
DE112-RS-20/6,35 CAD Models
DE112-RS-20/6,35 Part Data Attributes:
|
DE112-RS-20/6,35
Display Elektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
DE112-RS-20/6,35
Display Elektronik GmbH
Seven Segment Numeric,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DISPLAY ELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Display Format | 2 X 1 | |
Display Height | 12.7 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SEVEN SEGMENT NUMERIC | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Nom | 3 V | |
Viewing Area Height | 17 mm | |
Viewing Area Length | 21 mm |