-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5135
|
Newark | Rf Filter, Low Pass, 470Mhz To 787Mhz Rohs Compliant: Yes |Tdk DEA160787LT-5032A1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6236 |
|
$0.1940 / $0.2680 | Buy Now |
DISTI #
08X4063
|
Newark | Filter, Low Pass, 470Mhz To 787Mhz, Full Reel, Filter Type:Low Pass, No. Of Pins:6Pins, Pass Band Frequency:470Mhz A 787Mhz, Rf Filter Applications:Lte Band13, Filter Case Style:0603 [1608 Metric], Product Range:- Rohs Compliant: Yes |Tdk DEA160787LT-5032A1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15655-1-ND
|
DigiKey | RF FILTER LOW PASS 628.5MHZ 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9887 In Stock |
|
$0.1104 / $0.2700 | Buy Now |
DISTI #
DEA160787LT-5032A1
|
Avnet Americas | Multilayer Chip FilterLPF628.5MHz50Ohm-40?C to 85?C6-Pin0603Punched Paper T/R - Tape and Reel (Alt: DEA160787LT-5032A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0959 | Buy Now |
DISTI #
810-DEA16787LT5032A1
|
Mouser Electronics | Signal Conditioning LTCC LOW PASS FLTR 470-787MHz RoHS: Compliant | 8067 |
|
$0.1160 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0983 | Buy Now |
|
Bristol Electronics | 1490 |
|
RFQ | ||
DISTI #
DEA160787LT-5032A1
|
Avnet Abacus | Multilayer Chip FilterLPF628.5MHz50Ohm-40�C to 85�C6-Pin0603Punched Paper T/R (Alt: DEA160787LT-5032A1) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA160787LT-5032A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA160787LT-5032A1
TDK Corporation
Low Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 628.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.71 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.8 mm |