-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9050
|
Newark | -/Tape And Reel |Tdk DEA160787LT-5049A1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175615-1-ND
|
DigiKey | RF FILTER LOW PASS 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3664 In Stock |
|
$0.1008 / $0.2700 | Buy Now |
DISTI #
DEA160787LT-5049A1
|
Avnet Americas | Low Pass Filter LPF 787MHz 50Ohm -40 to 85?C 6-Pin SMD - Tape and Reel (Alt: DEA160787LT-5049A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0959 | Buy Now |
DISTI #
810-DEA160787L5049A1
|
Mouser Electronics | Signal Conditioning LTCC LOW PASS FLTR 704-787MHz RoHS: Compliant | 3503 |
|
$0.1160 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0983 | Buy Now |
|
Bristol Electronics | 3250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA160787LT-5049A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA160787LT-5049A1
TDK Corporation
Low Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 745.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.8 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.8 mm |