-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8388
|
Newark | Rf Filter, High Pass, 2400Mhz To 2500Mhz Rohs Compliant: Yes |Tdk DEA162400HT-8053A1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7500 |
|
$0.1510 / $0.2190 | Buy Now |
DISTI #
445-DEA162400HT-8053A1CT-ND
|
DigiKey | RF FILTER HIGH PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8160 In Stock |
|
$0.0988 / $0.2400 | Buy Now |
DISTI #
DEA162400HT-8053A1
|
Avnet Americas | - Tape and Reel (Alt: DEA162400HT-8053A1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 | Buy Now |
DISTI #
810-DEA1624HT8053A1
|
Mouser Electronics | Signal Conditioning 2400-2500MHz RoHS: Compliant | 3293 |
|
$0.1040 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA162400HT-8053A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA162400HT-8053A1
TDK Corporation
High Pass Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 0.65 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.85 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Width | 0.8 mm |