-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5141
|
Newark | Rf Filter, Band Pass, 2.4Ghz To 2.5Ghz Rohs Compliant: Yes |Tdk DEA162450BT-1295A1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2650 |
|
$0.1920 / $0.2580 | Buy Now |
DISTI #
62AC9034
|
Newark | -/Tape And Reel |Tdk DEA162450BT-1295A1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175610-1-ND
|
DigiKey | RF FILTER BAND PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14615 In Stock |
|
$0.1104 / $0.2700 | Buy Now |
DISTI #
DEA162450BT-1295A1
|
Avnet Americas | RF Filter Band Pass Filter 2450MHz 1.8dB Emboss T/R - Tape and Reel (Alt: DEA162450BT-1295A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1462 | Buy Now |
DISTI #
810-DEA162450BT1295A
|
Mouser Electronics | Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz RoHS: Compliant | 8706 |
|
$0.1230 / $0.2600 | Buy Now |
|
Future Electronics | Multilayer Band Pass Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1040 / $0.1110 | Buy Now |
DISTI #
DEA162450BT-1295A1
|
TTI | Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1020 | Buy Now |
DISTI #
DEA162450BT-1295A1
|
Avnet Americas | RF Filter Band Pass Filter 2450MHz 1.8dB Emboss T/R - Tape and Reel (Alt: DEA162450BT-1295A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1462 | Buy Now |
DISTI #
DEA162450BT-1295A1
|
Avnet Abacus | RF Filter Band Pass Filter 2450MHz 1.8dB Emboss T/R (Alt: DEA162450BT-1295A1) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA162450BT-1295A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA162450BT-1295A1
TDK Corporation
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.1 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Width | 0.8 mm |