-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 2200MHz, EIA STD PACKAGE SIZE 0603, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5145
|
Newark | Rf Filter, Low Pass, 1.71Ghz To 2.69Ghz Rohs Compliant: Yes |Tdk DEA162690LT-5057C1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7550 |
|
$0.1730 / $0.2410 | Buy Now |
DISTI #
81AC2357
|
Newark | -/Tape And Reel |Tdk DEA162690LT-5057C1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181432-1-ND
|
DigiKey | RF FILTER LOW PASS 2.2GHZ 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7637 In Stock |
|
$0.0988 / $0.2400 | Buy Now |
DISTI #
DEA162690LT-5057C1
|
Avnet Americas | Multilayer Low Pass Filter 1710MHz to 2690MHz 4-Pin SMD - Tape and Reel (Alt: DEA162690LT-5057C1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 | Buy Now |
DISTI #
810-DEA16269LT5057C1
|
Mouser Electronics | Signal Conditioning LTCC LOW PASS FLTR 1710-2690MHz RoHS: Compliant | 3364 |
|
$0.1080 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0880 | Buy Now |
DISTI #
DEA162690LT-5057C1
|
TTI | Signal Conditioning LTCC LOW PASS FLTR 1710-2690MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA162690LT-5057C1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA162690LT-5057C1
TDK Corporation
Low Pass Filter, 2200MHz, EIA STD PACKAGE SIZE 0603, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Average Input Power | 3.162 W | |
Center or Cutoff Frequency (fo/fc) | 2200 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.6 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.8 mm |