DEA200960LT-5055B1
TDK Corporation
Description: Low Pass Filter,

Overview of DEA200960LT-5055B1 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DEA200960LT-5055B1 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97AK2183
Newark Rf Filter, Low Pass, 698Mhz To 960Mhz Rohs Compliant: Yes |Tdk DEA200960LT-5055B1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3678
  • 1 $0.2650
  • 10 $0.2420
  • 25 $0.2190
  • 50 $0.2060
  • 100 $0.1920
  • 250 $0.1730
$0.1730 / $0.2650 Buy Now
DISTI # 445-DEA200960LT-5055B1CT-ND
DigiKey RF FILTER LOW PASS 829MHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5891
In Stock
  • 1 $0.2700
  • 10 $0.2550
  • 25 $0.2472
  • 50 $0.2390
  • 100 $0.2266
  • 250 $0.1895
  • 500 $0.1471
  • 1,000 $0.1401
  • 2,000 $0.1401
  • 4,000 $0.1318
  • 6,000 $0.1236
  • 10,000 $0.1154
  • 50,000 $0.1096
$0.1096 / $0.2700 Buy Now
DISTI # DEA200960LT-5055B1
Avnet Americas - Tape and Reel (Alt: DEA200960LT-5055B1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1451
$0.1451 Buy Now
DISTI # 810-DEA2960LT5055B1
Mouser Electronics Signal Conditioning 698-960MHz RoHS: Compliant 3416
  • 1 $0.2700
  • 10 $0.2470
  • 25 $0.2230
  • 50 $0.2100
  • 100 $0.1960
  • 250 $0.1710
  • 500 $0.1510
  • 1,000 $0.1190
  • 2,000 $0.1150
$0.1150 / $0.2700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,000 $0.0976
$0.0976 Buy Now

CAD Models for DEA200960LT-5055B1 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DEA200960LT-5055B1 by TDK Corporation

DEA200960LT-5055B1
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Average Input Power
4 W
Center or Cutoff Frequency (fo/fc)
829 MHz
Filter Type
LOW PASS FILTER
Height
0.7 mm
Input Impedance
50 OHM
Insertion Loss-Max
0.35 dB
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
Number of Terminals
3
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Packing Method
TR, 7 INCH
VSWR
1.5
Width
1.25 mm
Want to compare parts?
  1. DEA200960LT-5055B1
    TDK Corporation
    Low Pass Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEA200960LT-5055B1 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEA200960LT-5055B1 by TDK Corporation

Select Manufacturer
Which Manufacturer of DEA200960LT-5055B1 would you like to use for your alert(s)?
  • Please alert me when DEA200960LT-5055B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DEA200960LT-5055B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEA200960LT-5055B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DEA200960LT-5055B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEA200960LT-5055B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEA200960LT-5055B1 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: