-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9041
|
Newark | -/Tape And Reel |Tdk DEA203500BT-2213A1-H RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-DEA203500BT-2213A1-HCT-ND
|
DigiKey | RF FILTER BAND PASS 3.5GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1778 In Stock |
|
$0.1262 / $0.3100 | Buy Now |
DISTI #
DEA203500BT-2213A1
|
Avnet Americas | Multilayer Band Pass Filter 3400MHz to 3600MHz LTE 6-Pin SMD T/R - Tape and Reel (Alt: DEA203500BT-2213A1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1096 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1124 | Buy Now |
DISTI #
C1S741001293218
|
Chip1Stop | RF Filters RoHS: Compliant | 1 |
|
$0.1192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA203500BT-2213A1-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA203500BT-2213A1-H
TDK Corporation
Band Pass Filter,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 3500 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.65 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.1 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.25 mm |