Part Details for DEC1-A190BG-014V by LEDtronics Inc
Overview of DEC1-A190BG-014V by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2014VS-66NMED | Coilcraft Inc | General Purpose Inductor, 0.066uH, 20%, Air-Core, 7754 | |
2014VS-251MEB | Coilcraft Inc | General Purpose Inductor, 0.257uH, 20%, Air-Core, 7754 | |
2014VS-201MEB | Coilcraft Inc | General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754 |
Part Details for DEC1-A190BG-014V
DEC1-A190BG-014V CAD Models
DEC1-A190BG-014V Part Data Attributes
|
DEC1-A190BG-014V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
DEC1-A190BG-014V
LEDtronics Inc
SINGLE COLOR DISPLAY CLUSTER, BLUE GREEN, 60 mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
Color | BLUE GREEN | |
Display Height | 60 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Terminal Finish | NOT SPECIFIED |