Part Details for DEI1270A-MES by Device Engineering Incorporated
Results Overview of DEI1270A-MES by Device Engineering Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEI1270A-MES Information
DEI1270A-MES by Device Engineering Incorporated is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DEI1270A-MES
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 49 |
|
RFQ |
US Tariff Estimator: DEI1270A-MES by Device Engineering Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DEI1270A-MES
DEI1270A-MES Part Data Attributes
DEI1270A-MES Frequently Asked Questions (FAQ)
-
Device Engineering Incorporated recommends a 4-layer PCB with a dedicated ground plane and thermal vias to dissipate heat. A minimum of 1 oz copper thickness is recommended for the top and bottom layers. Additionally, a thermal pad on the bottom of the device should be connected to a heat sink or a thermal management system.
-
To ensure reliable communication, use a reliable serial communication protocol such as SPI or I2C, and implement error checking and correction mechanisms. Also, ensure that the microcontroller's clock speed is within the recommended range of the DEI1270A-MES, and use a suitable pull-up resistor value for the communication lines.
-
The DEI1270A-MES is rated for operation from -40°C to 125°C, but it's recommended to operate within the -20°C to 85°C range for optimal performance and reliability. Above 85°C, the device's accuracy and stability may be compromised.
-
The DEI1270A-MES is not designed for use in humid or high-moisture environments. It's recommended to use the device in a dry, clean environment with a relative humidity below 60%. If operation in a humid environment is necessary, consider using a conformal coating or potting the device to protect it from moisture.
-
Calibration of the DEI1270A-MES involves adjusting the internal voltage reference and trimming the gain and offset of the sensor. Device Engineering Incorporated provides a calibration procedure in the application note, which involves using a precision voltage source and a calibrated reference sensor.