Part Details for DF04F00 by Amphenol Positronic
Overview of DF04F00 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF04F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DF04F00
|
Mouser Electronics | Power to the Board | 0 |
|
$2.3000 / $4.2500 | Order Now |
DISTI #
POSDF04F00
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDF04F00
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DF04F00
DF04F00 CAD Models
DF04F00 Part Data Attributes
|
DF04F00
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DF04F00
Amphenol Positronic
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF04F00
This table gives cross-reference parts and alternative options found for DF04F00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF04F00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1NRNRNRNRN1F0091/AA | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DF04F00 vs SP1NRNRNRNRN1F0091/AA |
PLA04F700A1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | DF04F00 vs PLA04F700A1 |
GG8888F182 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | DF04F00 vs GG8888F182 |
GG8888F1T | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | DF04F00 vs GG8888F1T |
4-178842-2 | 4 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | DF04F00 vs 4-178842-2 |
PLA04F000A1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | DF04F00 vs PLA04F000A1 |
PLA04F000C1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | DF04F00 vs PLA04F000C1 |
PLA04F100C1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | DF04F00 vs PLA04F100C1 |
GG8888F1E/AA | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DF04F00 vs GG8888F1E/AA |
35271-0480 | Rectangular Power Connector, 4 Contact(s), Female | Molex | DF04F00 vs 35271-0480 |