Part Details for DF10F980/AA by Amphenol Positronic
Overview of DF10F980/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF10F980/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DF10F980/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$19.0000 / $21.5000 | Order Now |
DISTI #
POSDF10F980/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDF10F980/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DF10F980/AA
DF10F980/AA CAD Models
DF10F980/AA Part Data Attributes
|
DF10F980/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DF10F980/AA
Amphenol Positronic
Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.433 inch | |
Body Depth | 0.598 inch | |
Body Length | 1.087 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.21 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF10F980/AA
This table gives cross-reference parts and alternative options found for DF10F980/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10F980/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4205EW | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | DF10F980/AA vs HM4205EW |
0459841911 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Molex | DF10F980/AA vs 0459841911 |
HM4205E-DW | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | DF10F980/AA vs HM4205E-DW |
IPD1-05-D-M | Rectangular Power Connector, 10 Contact(s), Female | Samtec Inc | DF10F980/AA vs IPD1-05-D-M |
357010 | Rectangular Power Connector, 10 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | DF10F980/AA vs 357010 |
HM4205E-PW | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | DF10F980/AA vs HM4205E-PW |
HM42050-D | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | Foxconn | DF10F980/AA vs HM42050-D |
HM42053-P | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | Foxconn | DF10F980/AA vs HM42053-P |
HM42053W | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | Foxconn | DF10F980/AA vs HM42053W |
HM42050-DW | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | Foxconn | DF10F980/AA vs HM42050-DW |