Part Details for DF10LC30-7102 by Shindengen Electronic Manufacturing Co Ltd
Overview of DF10LC30-7102 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71024S15TYGI | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71024S20TYGI8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for DF10LC30-7102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-DF10LC30-7102
|
Mouser Electronics | Rectifiers Fast Recovery Diode RoHS: Compliant | 0 |
|
$1.0100 / $2.3300 | Order Now |
|
Quest Components | 953 |
|
$1.3170 / $3.5120 | Buy Now | |
DISTI #
DF10LC30-7102
|
TME | Diode: rectifying, SMD, 300V, 10A, 30ns, STO220 (SC83 similar) Min Qty: 1 | 95 |
|
$1.1900 / $1.7900 | Buy Now |
DISTI #
C1S706200042098
|
Chip1Stop | Switching Diode | 180 |
|
$2.9900 / $3.2900 | Buy Now |
DISTI #
C1S706200038651
|
Chip1Stop | Switching Diode Container: Tube | 50 |
|
$0.9430 / $1.0600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 200 |
|
$0.8780 / $2.6150 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2011 Date Code: 2011 | 62 |
|
$0.8780 / $2.6150 | Buy Now |
Part Details for DF10LC30-7102
DF10LC30-7102 CAD Models
DF10LC30-7102 Part Data Attributes
|
DF10LC30-7102
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF10LC30-7102
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |