Part Details for DF10M00/AA by Amphenol Positronic
Overview of DF10M00/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF10M00/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DF10M00/AA
|
Mouser Electronics | Power to the Board DragonFly Gold Plating 10 Pos Wire 20 AWG Copper Alloy Male Straight Angle 2 Row RoHS: Compliant | 0 |
|
$5.7000 / $9.5700 | Order Now |
DISTI #
POSDF10M00/AA
|
Heilind Electronics | POWER DRAGON FLY 10P WIRE 20 AWG MALE | Americas - 0 in Stock |
|
$4.1495 / $23.5637 | Buy Now |
DISTI #
POSDF10M00/AA
|
Interstate Connecting Components | POWER DRAGON FLY 10P WIRE 20 AWG MALE | 0 |
|
$4.1495 / $23.5637 | Buy Now |
Part Details for DF10M00/AA
DF10M00/AA CAD Models
DF10M00/AA Part Data Attributes
|
DF10M00/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DF10M00/AA
Amphenol Positronic
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF10M00/AA
This table gives cross-reference parts and alternative options found for DF10M00/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10M00/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1103404-1 | 10 CONTACT(S), MALE, POWER CONNECTOR | TE's AMP | DF10M00/AA vs 1-1103404-1 |
2-1103602-3 | CONNECTOR, 10 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | DF10M00/AA vs 2-1103602-3 |
177912-4 | (177912-4) POWER D/LOCK CAP HSG 10P YELLO | TE Connectivity | DF10M00/AA vs 177912-4 |
2-1103602-3 | 10 CONTACT(S), MALE, POWER CONNECTOR | TE's AMP | DF10M00/AA vs 2-1103602-3 |
2-1104200-3 | Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal | TE Connectivity | DF10M00/AA vs 2-1104200-3 |