-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 10 Contacts(Side1), 10 Contacts(Side2), Male-Male, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7997
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-10DEP-2A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 / $0.6600 | Buy Now |
DISTI #
13AC8431
|
Newark | Adapter, 10Pos, Plug, Wire-To-Board, Inter Series Connector A:Wire To Board, Convert From Positions:10Ways, Convert From Gender:Plug, Inter Series Connector B:Wire To Board, Convert To Positions:10Ways, Convert To Gender:Plug, Rohs Compliant: Yes |Hirose(Hrs) DF11-10DEP-2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
H2931-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 10POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
220 In Stock |
|
$0.4394 / $0.8800 | Buy Now |
DISTI #
DF11-10DEP-2A
|
Avnet Americas | Conn In-Line Adapter M/M 10 POS 2mm ST Panel Mount Bag - Bag (Alt: DF11-10DEP-2A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.4125 / $0.4785 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4030 | Buy Now |
DISTI #
HIRDF11-10DEP-2A
|
Heilind Electronics | 543-0701-4-00 BAG | Americas - 0 in Stock |
|
$0.4762 / $0.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3989 / $0.6498 | Buy Now |
|
Quest Components | 290 |
|
$0.6150 / $1.2300 | Buy Now | |
DISTI #
DF11-10DEP-2A
|
Avnet Americas | Conn In-Line Adapter M/M 10 POS 2mm ST Panel Mount Bag - Bag (Alt: DF11-10DEP-2A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.4125 / $0.4785 | Buy Now |
DISTI #
DF11-10DEP-2A
|
TME | Transition: coupler, DF11, 2mm, PIN: 10, Layout: 2x5, SignalBee Min Qty: 100 | 0 |
|
$0.4670 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-10DEP-2A
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-10DEP-2A
Hirose Electric Co Ltd
Board Connector Adapter, 10 Contacts(Side1), 10 Contacts(Side2), Male-Male, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |