Part Details for DF11-14DP-2DSA(08) by Hirose Electric Co Ltd
Overview of DF11-14DP-2DSA(08) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11-14DP-2DSA(08)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8449
|
Newark | Connector, Header, 14Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:14Contacts, Gender:Header, Product Range:Df11 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF11-14DP-2DSA(08) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.1470 / $0.3040 | Buy Now |
DISTI #
DF11-14DP-2DSA(08)-ND
|
DigiKey | CONN HEADER VERT 14POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
352 In Stock |
|
$0.1826 / $0.4200 | Buy Now |
DISTI #
DF11-14DP-2DSA(08)
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Bag - Bag (Alt: DF11-14DP-2DSA(08)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.1613 / $0.1870 | Buy Now |
DISTI #
798-DF11-14DP-2DSA08
|
Mouser Electronics | Headers & Wire Housings 2MM V PCB HEADER 14P DR THRU-HOLE TIN RoHS: Compliant | 4350 |
|
$0.1560 / $0.4200 | Buy Now |
|
Future Electronics | DF11 Series 14 Position 2 mm Pitch Dual Row Through Hole Pin Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 900Bag |
|
$0.1580 / $0.1860 | Buy Now |
DISTI #
HIRDF11-14DP-2DSA(08)
|
Heilind Electronics | 543-0522-5-08 BAG | Americas - 0 in Stock |
|
$0.2016 / $0.2580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1501 / $0.2644 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 8 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1240 |
|
$0.2940 / $0.7350 | Buy Now |
DISTI #
DF11-14DP-2DSA(08)
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Bag - Bag (Alt: DF11-14DP-2DSA(08)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.1613 / $0.1870 | Buy Now |
Part Details for DF11-14DP-2DSA(08)
DF11-14DP-2DSA(08) CAD Models
DF11-14DP-2DSA(08) Part Data Attributes
|
DF11-14DP-2DSA(08)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-14DP-2DSA(08)
Hirose Electric Co Ltd
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ROW INSERTION PRODUCT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for DF11-14DP-2DSA(08)
This table gives cross-reference parts and alternative options found for DF11-14DP-2DSA(08). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-14DP-2DSA(08), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-14DP-2DSA | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF11-14DP-2DSA(08) vs DF11-14DP-2DSA |
DF11-14DP-2DSA(20) | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF11-14DP-2DSA(08) vs DF11-14DP-2DSA(20) |
DF11-14DP-2DSA(89) | Board Connector | Hirose Electric Co Ltd | DF11-14DP-2DSA(08) vs DF11-14DP-2DSA(89) |
CL543-0522-5-08 | Board Connector | Hirose Electric Co Ltd | DF11-14DP-2DSA(08) vs CL543-0522-5-08 |
CL543-0522-5-01 | Board Connector | Hirose Electric Co Ltd | DF11-14DP-2DSA(08) vs CL543-0522-5-01 |