Part Details for DF11-6DEP-2C by Hirose Electric Co Ltd
Overview of DF11-6DEP-2C by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11-6DEP-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8152
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) Rohs Compliant: Yes |Hirose(Hrs) DF11-6DEP-2C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.2860 | Buy Now |
DISTI #
H2914-ND
|
DigiKey | CONN PLUG HSG 6POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1283 In Stock |
|
$0.1969 / $0.4200 | Buy Now |
DISTI #
DF11-6DEP-2C
|
Avnet Americas | Conn Housing RCP 6 POS 2mm Crimp ST Panel Mount Bag - Bag (Alt: DF11-6DEP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.1787 / $0.2074 | Buy Now |
DISTI #
798-DF11-6DEP-2C
|
Mouser Electronics | Headers & Wire Housings 2MM PLUG HOUSING 6P DUAL ROW CRIMP RoHS: Compliant | 3341 |
|
$0.1870 / $0.4200 | Buy Now |
|
Future Electronics | DF11 Serie 6 Positions Dual Row 2.00 mm Black Male Pin Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1750 / $0.2050 | Buy Now |
DISTI #
HIRDF11-6DEP-2C
|
Heilind Electronics | 543-0620-4-00 BAG | Americas - 0 in Stock |
|
$0.2063 / $0.2860 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Plug - Male Pin - 6 Position - 0.079" (2.00mm) Pitch - Crimp Termination - Panel Mount, Snap-In - 100 Pcs. Per Bag. RoHS: Compliant |
5000 In Stock |
|
$0.1727 / $0.2931 | Buy Now |
|
Quest Components | 3076 |
|
$0.2398 / $0.6850 | Buy Now | |
DISTI #
DF11-6DEP-2C
|
TME | Plug, wire-wire, male, DF11, 2mm, PIN: 6, w/o contacts, Layout: 2x3 Min Qty: 100 | 0 |
|
$0.1760 | RFQ |
DISTI #
543-0620-4-00
|
Avnet Abacus | Conn Housing RCP 6 POS 2mm Crimp ST Panel Mount Bag (Alt: 543-0620-4-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF11-6DEP-2C
DF11-6DEP-2C CAD Models
DF11-6DEP-2C Part Data Attributes:
|
DF11-6DEP-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-6DEP-2C
Hirose Electric Co Ltd
Board Connector, 6 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.512 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for DF11-6DEP-2C
This table gives cross-reference parts and alternative options found for DF11-6DEP-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-6DEP-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YY-110D-H06 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Plug | Young Yak Enterprise Co Ltd | DF11-6DEP-2C vs YY-110D-H06 |
MTZ-06-NMP | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Friction Ramp, Black Insulator, Plug | Adam Technologies Inc | DF11-6DEP-2C vs MTZ-06-NMP |
YY-1950-H06 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, White Insulator, Plug | Young Yak Enterprise Co Ltd | DF11-6DEP-2C vs YY-1950-H06 |
78045-0660 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Molex | DF11-6DEP-2C vs 78045-0660 |
2020S060000 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Leoco USA Corp | DF11-6DEP-2C vs 2020S060000 |
2004H-203W-L | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, White Insulator, Plug | Ratioplast Electronics | DF11-6DEP-2C vs 2004H-203W-L |
YDH200-06S | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Plug | YEONHO Electronics Co Ltd | DF11-6DEP-2C vs YDH200-06S |