-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8232
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11CZ-6DS-2V(22) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8600 / $0.9800 | Buy Now |
DISTI #
H124562CT-ND
|
DigiKey | CONN RCPT 6POS 0.079 TIN SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1257 In Stock |
|
$0.5646 / $1.2600 | Buy Now |
DISTI #
DF11CZ-6DS-2V(22)
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF11CZ-6DS-2V(22)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6125 / $0.7105 | Buy Now |
DISTI #
798-DF11CZ-6DS-2V22
|
Mouser Electronics | Headers & Wire Housings 6P STRT SCKT SMT,BD MNT SN FEM RoHS: Compliant | 875 |
|
$0.5640 / $1.2500 | Buy Now |
|
Future Electronics | DF11 Series Dual Row 6 Position 2 mm Pitch Surface Mount Socket Strip RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.6000 / $0.6500 | Buy Now |
DISTI #
HIRDF11CZ-6DS-2V(22)
|
Heilind Electronics | 543-2064-3-22 REEL | Americas - 0 in Stock |
|
$0.6615 / $0.8167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5550 / $0.7790 | Buy Now |
DISTI #
DF11CZ-6DS-2V-22
|
TME | Socket, PCB-cable/PCB, female, DF11, 2mm, PIN: 6, SMT, on PCBs Min Qty: 500 | 0 |
|
$0.6800 | RFQ |
DISTI #
543-2064-3-22
|
Avnet Abacus | Conn Socket Strip RCP 6 POS 2mm Solder ST SMD Embossed T/R (Alt: 543-2064-3-22) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 5500 |
|
Buy Now | |
|
New Advantage Corporation | Socket Strip RCP 6 POS. 2mm Solder ST SMD Embossed T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.8000 / $0.8571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11CZ-6DS-2V(22)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11CZ-6DS-2V(22)
Hirose Electric Co Ltd
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF11CZ-6DS-2V(22). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11CZ-6DS-2V(22), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-6DS-2V(20) | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF11CZ-6DS-2V(22) vs DF11-6DS-2V(20) |