-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8233
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) Rohs Compliant: Yes |Hirose(Hrs) DF11CZ-6DS-2V(52) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.2400 | Buy Now |
DISTI #
H124563CT-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0106 / $1.5000 | Buy Now |
DISTI #
DF11CZ-6DS-2V(52)
|
Avnet Americas | HISDF11CZ-6DS-2V(52) - Tape and Reel (Alt: DF11CZ-6DS-2V(52)) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 / $0.8990 | Buy Now |
DISTI #
798-DF11CZ-6DS-2V52
|
Mouser Electronics | Headers & Wire Housings 6P STRT SCKT SMT,BD MNT AU FEM RoHS: Compliant | 5824 |
|
$0.8270 / $1.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.7570 | Buy Now |
DISTI #
HIRDF11CZ-6DS-2V(52)
|
Heilind Electronics | 543-2064-3-52 REEL | Americas - 0 in Stock |
|
$0.8594 / $1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6990 / $0.9410 | Buy Now |
DISTI #
DF11CZ-6DS-2V(52)
|
Avnet Americas | HISDF11CZ-6DS-2V(52) - Tape and Reel (Alt: DF11CZ-6DS-2V(52)) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 / $0.8990 | Buy Now |
DISTI #
DF11CZ-6DS-2V-52
|
TME | Socket, PCB-cable/PCB, female, DF11, 2mm, PIN: 6, SMT, on PCBs Min Qty: 500 | 0 |
|
$0.8000 | RFQ |
DISTI #
000000000003969152
|
Sager | Headers & Wire Housings 6P STRT SCKT SMT,BD MNT AU FEM Min Qty: 500 | 0 |
|
$0.7160 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11CZ-6DS-2V(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11CZ-6DS-2V(52)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
This table gives cross-reference parts and alternative options found for DF11CZ-6DS-2V(52). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11CZ-6DS-2V(52), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87340-0697 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | DF11CZ-6DS-2V(52) vs 87340-0697 |
0-179437-6 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | DF11CZ-6DS-2V(52) vs 0-179437-6 |
87340-0696 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | DF11CZ-6DS-2V(52) vs 87340-0696 |
87340-0695 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | DF11CZ-6DS-2V(52) vs 87340-0695 |