Part Details for DF11Z-10DP-2V(21) by Hirose Electric Co Ltd
Overview of DF11Z-10DP-2V(21) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11Z-10DP-2V(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF11Z-10DP-2V(21)-ND
|
DigiKey | CONN HEADER SMD 10POS 2MM Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6840 | Buy Now |
DISTI #
798-DF11Z-10DP-2V21
|
Mouser Electronics | Headers & Wire Housings 10P STRT MALE HDR SMT,BD MNT SN RoHS: Compliant | 0 |
|
Order Now |
Part Details for DF11Z-10DP-2V(21)
DF11Z-10DP-2V(21) CAD Models
DF11Z-10DP-2V(21) Part Data Attributes:
|
DF11Z-10DP-2V(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11Z-10DP-2V(21)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (39) OVER NICKEL (20) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF11Z-10DP-2V(21)
This table gives cross-reference parts and alternative options found for DF11Z-10DP-2V(21). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11Z-10DP-2V(21), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFC-105-02-F-D-FR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF11Z-10DP-2V(21) vs TFC-105-02-F-D-FR |
61714-311010 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | DF11Z-10DP-2V(21) vs 61714-311010 |
61714-311010 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | DF11Z-10DP-2V(21) vs 61714-311010 |
61714-110010 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | DF11Z-10DP-2V(21) vs 61714-110010 |
87332-1010 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | DF11Z-10DP-2V(21) vs 87332-1010 |
87267-1074 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | DF11Z-10DP-2V(21) vs 87267-1074 |
61714-521010 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | DF11Z-10DP-2V(21) vs 61714-521010 |
STMM-105-01-F-D-SM-K-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF11Z-10DP-2V(21) vs STMM-105-01-F-D-SM-K-TR |
87332-1007 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | DF11Z-10DP-2V(21) vs 87332-1007 |
ZSTMM-105-62-L-D-312 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DF11Z-10DP-2V(21) vs ZSTMM-105-62-L-D-312 |