Part Details for DF11Z-32DS-2V(20) by Hirose Electric Co Ltd
Overview of DF11Z-32DS-2V(20) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DF11Z-32DS-2V(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H10211-ND
|
DigiKey | CONN RCPT 32POS 0.079 TIN SMD Min Qty: 1 Lead time: 16 Weeks Container: Tube |
14 In Stock |
|
$1.9700 / $2.2600 | Buy Now |
|
Future Electronics | 32 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 0Tube |
|
$1.8000 / $2.0500 | Buy Now |
DISTI #
543-2015-8-20
|
Avnet Abacus | Conn Socket Strip SKT 32 POS 2mm Solder ST SMD Stick (Alt: 543-2015-8-20) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | Abacus - 0 |
|
Buy Now |
Part Details for DF11Z-32DS-2V(20)
DF11Z-32DS-2V(20) CAD Models
DF11Z-32DS-2V(20) Part Data Attributes
|
DF11Z-32DS-2V(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11Z-32DS-2V(20)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |
Alternate Parts for DF11Z-32DS-2V(20)
This table gives cross-reference parts and alternative options found for DF11Z-32DS-2V(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11Z-32DS-2V(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-32DS-2V(20) | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF11Z-32DS-2V(20) vs DF11-32DS-2V(20) |
DF11Z-32DS-2V(50) | Board Connector | Hirose Electric Co Ltd | DF11Z-32DS-2V(20) vs DF11Z-32DS-2V(50) |
CL543-2015-8-20 | Board Connector | Hirose Electric Co Ltd | DF11Z-32DS-2V(20) vs CL543-2015-8-20 |
CL543-2015-8-50 | Board Connector | Hirose Electric Co Ltd | DF11Z-32DS-2V(20) vs CL543-2015-8-50 |