Part Details for DF13A-15P-1.25H(51) by Hirose Electric Co Ltd
Overview of DF13A-15P-1.25H(51) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF13A-15P-1.25H(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8547
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) Rohs Compliant: Yes |Hirose(Hrs) DF13A-15P-1.25H(51) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.7200 | Buy Now |
DISTI #
26-DF13A-15P-1.25H(51)CT-ND
|
DigiKey | CONN HEADER SMD R/A 15POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
977 In Stock |
|
$1.0343 / $2.1000 | Buy Now |
DISTI #
798-DF13A15P125H51
|
Mouser Electronics | Headers & Wire Housings 15P SNG ROW PIN HDR R/A SMT RoHS: Compliant | 964 |
|
$1.0300 / $2.1000 | Buy Now |
|
Future Electronics | SignalBee1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 to 85 , RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
DISTI #
HIRDF13A-15P-1.25H(51)
|
Heilind Electronics | 536-0314-0-51 REEL | Americas - 0 in Stock |
|
$1.2031 / $1.3651 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9900 / $1.2200 | Buy Now |
DISTI #
77891733
|
Verical | Conn Shrouded Header HDR 15 POS 1.25mm Solder RA SMD Reel RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$1.0480 / $1.2256 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 15 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.049 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, RECEPTACLE | 843 |
|
$0.9884 / $2.3960 | Buy Now |
DISTI #
DF13A-15P-1.25H-51
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 15, SMT, on PCBs Min Qty: 1000 | 0 |
|
$1.2200 | RFQ |
DISTI #
536-0314-0-51
|
Avnet Abacus | HISDF13A-15P-1.25H(51) (Alt: 536-0314-0-51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF13A-15P-1.25H(51)
DF13A-15P-1.25H(51) CAD Models
DF13A-15P-1.25H(51) Part Data Attributes
|
DF13A-15P-1.25H(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13A-15P-1.25H(51)
Hirose Electric Co Ltd
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF13A-15P-1.25H(51)
This table gives cross-reference parts and alternative options found for DF13A-15P-1.25H(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13A-15P-1.25H(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13A-15P-1.25H(77) | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Hirose Electric Co Ltd | DF13A-15P-1.25H(51) vs DF13A-15P-1.25H(77) |