Part Details for DF13EA-30DP-1.25V(52) by Hirose Electric Co Ltd
Overview of DF13EA-30DP-1.25V(52) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for DF13EA-30DP-1.25V(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8693
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) Rohs Compliant: Yes |Hirose(Hrs) DF13EA-30DP-1.25V(52) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.2800 | Buy Now |
DISTI #
26-DF13EA-30DP-1.25V(52)CT-ND
|
DigiKey | CONN HEADER SMD 30POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1129 In Stock |
|
$0.7330 / $1.5300 | Buy Now |
DISTI #
DF13EA-30DP-1.25V(
|
Avnet Americas | Conn Shrouded HDR 30 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF13EA-30DP-1.25V() RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8000 / $0.9280 | Buy Now |
DISTI #
798-DF13EA30DP125V52
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD 30POS 1.25MM RoHS: Compliant | 2258 |
|
$0.7350 / $1.5200 | Buy Now |
|
Future Electronics | CONN HEADER SMD 30POS 1.25MM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8050 / $0.8350 | Buy Now |
DISTI #
HIRDF13EA-30DP-1.25V(52)
|
Heilind Electronics | 536-0572-0-52 REEL | Americas - 0 in Stock |
|
$0.8750 / $1.0159 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch Miniature Crimping Connectors (UL Certified) RoHS: Compliant | 0 |
|
$0.7120 / $0.9420 | Buy Now |
DISTI #
DF13EA30DP1.25V-52
|
TME | Connector: wire-board, socket, male, DF13, 1.25mm, PIN: 30, SMT Min Qty: 1000 | 0 |
|
$1.1600 | RFQ |
DISTI #
000000000006271640
|
Sager | Headers & Wire Housings CONN HEADER SMD 30POS 1.25MM Min Qty: 1000 | 0 |
|
$0.8000 / $1.0700 | Buy Now |
DISTI #
536-0572-0-52
|
Avnet Abacus | Conn Shrouded HDR 30 POS 1.25mm Solder ST SMD Emboss T/R (Alt: 536-0572-0-52) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF13EA-30DP-1.25V(52)
DF13EA-30DP-1.25V(52) CAD Models
DF13EA-30DP-1.25V(52) Part Data Attributes
|
DF13EA-30DP-1.25V(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13EA-30DP-1.25V(52)
Hirose Electric Co Ltd
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.217 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.969 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF13EA-30DP-1.25V(52)
This table gives cross-reference parts and alternative options found for DF13EA-30DP-1.25V(52). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13EA-30DP-1.25V(52), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL536-0572-0-51 | Headers and Edge Type Connector, | Hirose Electric Co Ltd | DF13EA-30DP-1.25V(52) vs CL536-0572-0-51 |
CL536-0572-0-82 | Headers and Edge Type Connector, | Hirose Electric Co Ltd | DF13EA-30DP-1.25V(52) vs CL536-0572-0-82 |
DF13EA-30DP-1.25V(55) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | DF13EA-30DP-1.25V(52) vs DF13EA-30DP-1.25V(55) |
DF13EA-30DP-1.25V(82) | Headers and Edge Type Connector, | Hirose Electric Co Ltd | DF13EA-30DP-1.25V(52) vs DF13EA-30DP-1.25V(82) |
DF13EA-30DP-1.25V(93) | Headers and Edge Type Connector, | Hirose Electric Co Ltd | DF13EA-30DP-1.25V(52) vs DF13EA-30DP-1.25V(93) |
DF13EA-30DP-1.25V(51) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | DF13EA-30DP-1.25V(52) vs DF13EA-30DP-1.25V(51) |
CL536-0572-0-76 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | DF13EA-30DP-1.25V(52) vs CL536-0572-0-76 |
DF13EA-30DP-1.25V(75) | Headers and Edge Type Connector, | Hirose Electric Co Ltd | DF13EA-30DP-1.25V(52) vs DF13EA-30DP-1.25V(75) |
DF13EA-30DP-1.25V(76) | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | DF13EA-30DP-1.25V(52) vs DF13EA-30DP-1.25V(76) |