DF15C(3.2)-20DP-0.65V(51)
Hirose Electric Co Ltd
Description: Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle

Overview of DF15C(3.2)-20DP-0.65V(51) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LT8641ARUDCM#PBF Analog Devices 65V 3.5A Silent Switcher
LTC4249AV2-2#PBF Analog Devices 65V Dual ECB
LTC4249AV-1#PBF Analog Devices 65V Dual ECB

CAD Models for DF15C(3.2)-20DP-0.65V(51) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DF15C(3.2)-20DP-0.65V(51) by Hirose Electric Co Ltd

DF15C(3.2)-20DP-0.65V(51)
Hirose Electric Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
W/O METAL FITTING, TAPE PKG.
Body Breadth
0.197 inch
Body Depth
0.122 inch
Body Length
0.388 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
PHOSPHORUS-COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
150VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.026 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING MECH
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.699 mm
Polarization Key
SHRD ENDS
Rated Current (Signal)
0.3 A
Reference Standard
UL
Terminal Pitch
0.65 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. DF15C(3.2)-20DP-0.65V(51)
    Hirose Electric Co Ltd
    Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle
    VS

Alternate Parts for DF15C(3.2)-20DP-0.65V(51)

This table gives cross-reference parts and alternative options found for DF15C(3.2)-20DP-0.65V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF15C(3.2)-20DP-0.65V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DF15A(6.2)-20DP-0.65V(51) Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle Hirose Electric Co Ltd DF15C(3.2)-20DP-0.65V(51) vs DF15A(6.2)-20DP-0.65V(51)
DF15B(6.2)-20DP-0.65V(50) Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle Hirose Electric Co Ltd DF15C(3.2)-20DP-0.65V(51) vs DF15B(6.2)-20DP-0.65V(50)
DF15(6.2)-20DP-0.65V(51) Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle Hirose Electric Co Ltd DF15C(3.2)-20DP-0.65V(51) vs DF15(6.2)-20DP-0.65V(51)
DF17A(4.0)-20DP-0.5V(51) Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle Hirose Electric Co Ltd DF15C(3.2)-20DP-0.65V(51) vs DF17A(4.0)-20DP-0.5V(51)
DF16A(2.0)-20DP-0.5V(80) Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle Hirose Electric Co Ltd DF15C(3.2)-20DP-0.65V(51) vs DF16A(2.0)-20DP-0.5V(80)
DF15B(3.2)-20DP-0.65V(50) Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle Hirose Electric Co Ltd DF15C(3.2)-20DP-0.65V(51) vs DF15B(3.2)-20DP-0.65V(50)
DF15A(6.2)-20DP-0.65V(50) Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle Hirose Electric Co Ltd DF15C(3.2)-20DP-0.65V(51) vs DF15A(6.2)-20DP-0.65V(50)
DF16B(2.5)-20DP-0.5V(80) Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle Hirose Electric Co Ltd DF15C(3.2)-20DP-0.65V(51) vs DF16B(2.5)-20DP-0.5V(80)
DF15A(3.2)-20DP-0.65V(51) Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle Hirose Electric Co Ltd DF15C(3.2)-20DP-0.65V(51) vs DF15A(3.2)-20DP-0.65V(51)
DF15(3.2)-20DP-0.65V(50) Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle Hirose Electric Co Ltd DF15C(3.2)-20DP-0.65V(51) vs DF15(3.2)-20DP-0.65V(50)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF15C(3.2)-20DP-0.65V(51) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF15C(3.2)-20DP-0.65V(51) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF15C(3.2)-20DP-0.65V(51) would you like to use for your alert(s)?
  • Please alert me when DF15C(3.2)-20DP-0.65V(51) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF15C(3.2)-20DP-0.65V(51) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF15C(3.2)-20DP-0.65V(51) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF15C(3.2)-20DP-0.65V(51) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF15C(3.2)-20DP-0.65V(51).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF15C(3.2)-20DP-0.65V(51) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: