Part Details for DF17(3.0)-040DS-0.5V(57) by Hirose Electric Co Ltd
Overview of DF17(3.0)-040DS-0.5V(57) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF17(3.0)-040DS-0.5V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | 2005 |
|
$1.5750 / $4.5000 | Buy Now |
|
Quest Components | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | 790 |
|
$1.3530 / $3.6080 | Buy Now |
Part Details for DF17(3.0)-040DS-0.5V(57)
DF17(3.0)-040DS-0.5V(57) CAD Models
DF17(3.0)-040DS-0.5V(57) Part Data Attributes:
|
DF17(3.0)-040DS-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17(3.0)-040DS-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF17(3.0)-040DS-0.5V(57)
This table gives cross-reference parts and alternative options found for DF17(3.0)-040DS-0.5V(57). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF17(3.0)-040DS-0.5V(57), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10069524-042003 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | DF17(3.0)-040DS-0.5V(57) vs 10069524-042003 |
ERF8-020-07.0-L-DV | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | DF17(3.0)-040DS-0.5V(57) vs ERF8-020-07.0-L-DV |
10069524-041620 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | DF17(3.0)-040DS-0.5V(57) vs 10069524-041620 |
KX14-040K5ETE | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | DF17(3.0)-040DS-0.5V(57) vs KX14-040K5ETE |
KX14-40K3F1E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | DF17(3.0)-040DS-0.5V(57) vs KX14-40K3F1E |
QG23404413-X04-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Foxconn | DF17(3.0)-040DS-0.5V(57) vs QG23404413-X04-TR |
10069524-042502 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | DF17(3.0)-040DS-0.5V(57) vs 10069524-042502 |
10069524-041529LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | DF17(3.0)-040DS-0.5V(57) vs 10069524-041529LF |
KX14-40N3EYE | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | DF17(3.0)-040DS-0.5V(57) vs KX14-40N3EYE |
10069524-042602LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | DF17(3.0)-040DS-0.5V(57) vs 10069524-042602LF |