Part Details for DF1EA-2EP-2.5C(01) by Hirose Electric Co Ltd
Overview of DF1EA-2EP-2.5C(01) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF1EA-2EP-2.5C(01)
DF1EA-2EP-2.5C(01) CAD Models
DF1EA-2EP-2.5C(01) Part Data Attributes
|
DF1EA-2EP-2.5C(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1EA-2EP-2.5C(01)
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF1EA-2EP-2.5C(01)
This table gives cross-reference parts and alternative options found for DF1EA-2EP-2.5C(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1EA-2EP-2.5C(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTV1-02PHY0102 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | DF1EA-2EP-2.5C(01) vs RMTV1-02PHY0102 |
0511120230 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | DF1EA-2EP-2.5C(01) vs 0511120230 |
DF2-2P-2.5C(40) | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | DF1EA-2EP-2.5C(01) vs DF2-2P-2.5C(40) |
BHMR-02V | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | DF1EA-2EP-2.5C(01) vs BHMR-02V |
F32MSF-02V-KX | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | DF1EA-2EP-2.5C(01) vs F32MSF-02V-KX |
0511120210 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | DF1EA-2EP-2.5C(01) vs 0511120210 |
XMR-02V | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | DF1EA-2EP-2.5C(01) vs XMR-02V |
14-45-0002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | DF1EA-2EP-2.5C(01) vs 14-45-0002 |
2,5MSFWQ/O02(3114) | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal | Lumberg Connect GmbH | DF1EA-2EP-2.5C(01) vs 2,5MSFWQ/O02(3114) |
0521160413 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | DF1EA-2EP-2.5C(01) vs 0521160413 |