Part Details for DF20EG-30DP-1V(52) by Hirose Electric Co Ltd
Overview of DF20EG-30DP-1V(52) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF20EG-30DP-1V(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9004
|
Newark | [Signalbee ] 1.0Mm Pitch Double Rows Low Profile Board-To-Cable Connectors Rohs Compliant: Yes |Hirose(Hrs) DF20EG-30DP-1V(52) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 / $1.8600 | Buy Now |
DISTI #
26-DF20EG-30DP-1V(52)CT-ND
|
DigiKey | CONN HEADER SMD 30POS 1MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1330 In Stock |
|
$1.1015 / $2.2400 | Buy Now |
DISTI #
DF20EG-30DP-1V(52)
|
Avnet Americas | Conn Shrouded HDR 30 POS 1mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF20EG-30DP-1V(52)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1625 / $1.3485 | Buy Now |
DISTI #
798-DF20EG-30DP-1V52
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1169 |
|
$1.1000 / $2.2400 | Buy Now |
|
Future Electronics | DF20 Series 1mm Pitch Double Row Low Profile Wire-to-Board Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
|
Future Electronics | DF20 Series 1mm Pitch Double Row Low Profile Wire-to-Board Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.1300 | Buy Now |
DISTI #
HIRDF20EG-30DP-1V(52)
|
Heilind Electronics | 686-0061-0-52 | Americas - 0 in Stock |
|
$1.1844 / $1.3635 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.3500 | Buy Now |
DISTI #
DF20EG-30DP-1V-52
|
TME | DF20EG-30DP-1V(52) Min Qty: 1000 | 0 |
|
$1.3500 | RFQ |
DISTI #
000000000006186310
|
Sager | Headers & Wire Housings Min Qty: 1000 | 0 |
|
$1.0700 / $1.2400 | Buy Now |
Part Details for DF20EG-30DP-1V(52)
DF20EG-30DP-1V(52) CAD Models
DF20EG-30DP-1V(52) Part Data Attributes
|
DF20EG-30DP-1V(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF20EG-30DP-1V(52)
Hirose Electric Co Ltd
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.213 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.681 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6 mm | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF20EG-30DP-1V(52)
This table gives cross-reference parts and alternative options found for DF20EG-30DP-1V(52). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF20EG-30DP-1V(52), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021521-00030T8LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | DF20EG-30DP-1V(52) vs 20021521-00030T8LF |
20021521-00030T4LF | Minitek127®, Shrouded Board to Board Header, Surface Mount, 30 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | DF20EG-30DP-1V(52) vs 20021521-00030T4LF |
499913-7 | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | DF20EG-30DP-1V(52) vs 499913-7 |
20021521-00130D1LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | DF20EG-30DP-1V(52) vs 20021521-00130D1LF |
20021521-00130T1LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | DF20EG-30DP-1V(52) vs 20021521-00130T1LF |
75869-119LF | Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Vertical, Double Row, 30 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | DF20EG-30DP-1V(52) vs 75869-119LF |
20021521-00030T1LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | DF20EG-30DP-1V(52) vs 20021521-00030T1LF |
53020-3010 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Molex | DF20EG-30DP-1V(52) vs 53020-3010 |
20021521-00030C4LF | Minitek127®, Shrouded Board to Board Header, Surface Mount, 30 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | DF20EG-30DP-1V(52) vs 20021521-00030C4LF |
75869-154LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, ROHS COMPLIANT | Amphenol FCi | DF20EG-30DP-1V(52) vs 75869-154LF |