-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9037
|
Newark | Connector Housing, Rcpt, 2Pos, 7.92Mm, Product Range:Df22 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:7.92Mm, For Use With:Hirose Enerbee Df22 Series Socket Contacts Rohs Compliant: Yes |Hirose(Hrs) DF22-2S-7.92C(28) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1150 | Buy Now |
DISTI #
53Y0428
|
Newark | Connector Housing, Rcpt, 2Pos, 7.92Mm, Product Range:Enerbee Df22 Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:7.92Mm, For Use With:Df22 Series Crimp Socket Contacts Rohs Compliant: Yes |Hirose(Hrs) DF22-2S-7.92C(28) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
H2784-ND
|
DigiKey | CONN RCPT HSG 2POS 7.92MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12296 In Stock |
|
$0.1119 / $0.2400 | Buy Now |
DISTI #
DF22-2S-7.92C(28)
|
Avnet Americas | Conn Housing SKT 2 POS 7.92mm Crimp ST Cable Mount Bag - Bag (Alt: DF22-2S-7.92C(28)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days Container: Bag | 100 |
|
$0.1212 / $0.1406 | Buy Now |
DISTI #
798-DF22-2S-7.92C28
|
Mouser Electronics | Power to the Board Housing SKT 2 POS 7.92mm ST Bag RoHS: Compliant | 40850 |
|
$0.1180 / $0.3300 | Buy Now |
|
Future Electronics | DF22 Series 2 Position Single Row 7.92 mm Pitch Crimp Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 100Bag |
|
$0.1090 / $0.1290 | Buy Now |
DISTI #
HIRDF22-2S-7.92C(28)
|
Heilind Electronics | Americas - 11958 in Stock |
|
$0.1114 / $0.1426 | Buy Now | |
|
Onlinecomponents.com | Rectangular Connector Housing - Receptacle - Female Socket - 2 Position - 0.312" (7.92mm) Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag. RoHS: Compliant |
10000 In Stock |
|
$0.1214 / $0.1988 | Buy Now |
|
Bristol Electronics | 705 |
|
RFQ | ||
|
Quest Components | 3106 |
|
$0.2220 / $0.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF22-2S-7.92C(28)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF22-2S-7.92C(28)
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | RATED CURRENT(POWER): 25A | |
Body Breadth | 0.455 inch | |
Body Depth | 0.787 inch | |
Body Length | 0.61 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CUL;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |