Part Details for DF22A-1EP-7.92C by Hirose Electric Co Ltd
Overview of DF22A-1EP-7.92C by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DF22A-1EP-7.92C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9052
|
Newark | [Enerbee ] 7.92Mm Contact Pitch High-Current Connectors For Internal Power Supplies (Ul, C-Ul And T V Listed) Rohs Compliant: Yes |Hirose(Hrs) DF22A-1EP-7.92C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 / $0.1620 | Buy Now |
DISTI #
H123137-ND
|
DigiKey | CONN PLUG HOUSING 1POS 7.92MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
40 In Stock |
|
$0.1225 / $0.3000 | Buy Now |
DISTI #
DF22A-1EP-7.92C
|
Avnet Americas | Conn Housing PL 1 POS 7.92mm ST Cable Mount Bag - Bag (Alt: DF22A-1EP-7.92C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.1013 / $0.1174 | Buy Now |
DISTI #
798-DF22A-1EP-7.92C
|
Mouser Electronics | Power to the Board 1 CONT IN LINE PLG RoHS: Compliant | 905 |
|
$0.0880 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.0988 | Buy Now |
DISTI #
HIRDF22A-1EP-7.92C
|
Heilind Electronics | 680-1053-0-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed) RoHS: Compliant | 0 |
|
$0.0943 / $0.1661 | Buy Now |
DISTI #
000000000003970710
|
Sager | Power to the Board 1 CONT IN LINE PLG Min Qty: 100 | 0 |
|
$0.1010 / $0.1350 | Buy Now |
DISTI #
680-1053-0-00
|
Avnet Abacus | Conn Housing PL 1 POS 7.92mm ST Cable Mount Bag (Alt: 680-1053-0-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300591408
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Not Compliant | 100 |
|
$0.1040 / $0.1790 | Buy Now |
Part Details for DF22A-1EP-7.92C
DF22A-1EP-7.92C CAD Models
DF22A-1EP-7.92C Part Data Attributes
|
DF22A-1EP-7.92C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF22A-1EP-7.92C
Hirose Electric Co Ltd
Board Connector, 1 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO |