Part Details for DF22B-1S-7.92C by Hirose Electric Co Ltd
Overview of DF22B-1S-7.92C by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Part Details for DF22B-1S-7.92C
DF22B-1S-7.92C CAD Models
DF22B-1S-7.92C Part Data Attributes:
|
DF22B-1S-7.92C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF22B-1S-7.92C
Hirose Electric Co Ltd
Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACTS: DF22-1416SCF; DF22-1416SC; DF22A-1416SCF; DF22A-1416SC; DF22A-1012SCF; DF22A-1012SC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF22B-1S-7.92C
This table gives cross-reference parts and alternative options found for DF22B-1S-7.92C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF22B-1S-7.92C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90639-001 | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | DF22B-1S-7.92C vs 90639-001 |
73477-101LF | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | DF22B-1S-7.92C vs 73477-101LF |
MTL2F8401-6-001-101 | Board Connector, 1 Contact(s), 1 Row(s), Female, IDC Terminal | Stocko Contact GmbH & Co Kg | DF22B-1S-7.92C vs MTL2F8401-6-001-101 |
801-99-001-20-001 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | DF22B-1S-7.92C vs 801-99-001-20-001 |
310-93-101-41-105 | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | DF22B-1S-7.92C vs 310-93-101-41-105 |
63739-34 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | DF22B-1S-7.92C vs 63739-34 |
63739-27 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | DF22B-1S-7.92C vs 63739-27 |
F32FSS-01V-KY | Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | DF22B-1S-7.92C vs F32FSS-01V-KY |
KD20-RRP1-F-0 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | DF22B-1S-7.92C vs KD20-RRP1-F-0 |
851-44-001-20-001000 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | DF22B-1S-7.92C vs 851-44-001-20-001000 |