Part Details for DF22L-1EP-7.92C by Hirose Electric Co Ltd
Overview of DF22L-1EP-7.92C by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DF22L-1EP-7.92C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
680-1063-3-00
|
Avnet Abacus | Conn Housing PL 1 POS 7.92mm ST Cable Mount Bag (Alt: 680-1063-3-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2010 Date Code: 2010 | 196 |
|
$0.0630 / $0.0680 | Buy Now |
Part Details for DF22L-1EP-7.92C
DF22L-1EP-7.92C CAD Models
DF22L-1EP-7.92C Part Data Attributes
|
DF22L-1EP-7.92C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF22L-1EP-7.92C
Hirose Electric Co Ltd
Board Connector, 1 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO |