There are no models available for this part yet.
Overview of DF22L-2S-7.92C(28) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DF22L-2S-7.92C(28) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53Y0480
|
Newark | Connector Housing, Rcpt, 2Pos, 7.92Mm, Product Range:Enerbee Df22 Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:7.92Mm, For Use With:Df22 Series Crimp Socket Contacts Rohs Compliant: Yes |Hirose(Hrs) DF22L-2S-7.92C(28) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
65AK9076
|
Newark | [Enerbee ] 7.92Mm Contact Pitch High-Current Connectors For Internal Power Supplies (Ul, C-Ul And T V Listed) Rohs Compliant: Yes |Hirose(Hrs) DF22L-2S-7.92C(28) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2080 | Buy Now | |
DISTI #
H1603-ND
|
DigiKey | CONN RCPT HSG 2POS 7.92MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
41403 In Stock |
|
$0.1226 / $0.3000 | Buy Now | |
DISTI #
DF22L-2S-7.92C(28)
|
Avnet Americas | Conn Housing PL 2 POS 7.92mm Crimp ST Cable Mount Bag - Bag (Alt: DF22L-2S-7.92C(28)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.1300 / $0.1508 | Buy Now | |
DISTI #
798-DF22L-2S-7.92C28
|
Mouser Electronics | Power to the Board Housing PL 2 POS 7.92mm ST Bag RoHS: Compliant | 47217 |
|
$0.1140 / $0.2500 | Buy Now | |
Future Electronics | 2 Position 7.92 mm Pitch L-Type (Guide Key-Left Side) Crimp Receptacle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 100Bag |
|
$0.1310 / $0.1540 | Buy Now | ||
DISTI #
HIRDF22L-2S-7.92C(28)
|
Heilind Electronics | Americas - 66 in Stock |
|
$0.2078 | Buy Now | ||
Onlinecomponents.com | 7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed) RoHS: Compliant |
10000 In Stock |
|
$0.1192 / $0.2000 | Buy Now | ||
Quest Components | RECTANGULAR POWER CONNECTOR | 1526 |
|
$0.2160 / $0.5400 | Buy Now | ||
DISTI #
HIRDF22L-2S-7.92C(28)
|
Interstate Connecting Components | 20 |
|
$0.2078 | Buy Now |
CAD Models for DF22L-2S-7.92C(28) by Hirose Electric Co Ltd
Part Data Attributes for DF22L-2S-7.92C(28) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Body Breadth
|
0.409 inch
|
Body Depth
|
0.787 inch
|
Body Length
|
0.61 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CUL;TUV;UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Related Parts for DF22L-2S-7.92C(28)
-
DF22-2S-7.92C(28)Headers and Edge Type Connectors
-
39-00-0041Terminals and Terminal Blocks
-
CRCW2512909RFKEGFixed Resistors
-
DF22A-1012SCFAssembly Items
-
39-01-3029Power Connectors
-
MIC2250-2YD5-TRSwitching Regulator or Controllers
-
LD1085D2T33RLinear Regulator ICs
-
770520-3Combination Line Connectors
-
CPC5001GSOther Analog ICs