Part Details for DF2CA20 by Schneider Electric
Overview of DF2CA20 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DF2CA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B7031
|
Newark | Cartridge Fuse, 20A, 400Vac, Blow Characteristic:-, Fuse Current:20A, Voltage Rating Vac:400V, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:0.4" X 1.5", Product Range:Tesys Df2 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Schneider Electric DF2CA20 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 / $9.3000 | Buy Now |
DISTI #
4008-DF2CA20-ND
|
DigiKey | TERMINAL BLOCKS FUSE 400VAC 20AM Min Qty: 10 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$12.2630 | Buy Now |
DISTI #
996-DF2CA20
|
Mouser Electronics | Terminal Block Tools & Accessories 500VAC 12AMP DF2 TERMINAL BLOCK FUSE RoHS: Compliant | 0 |
|
$9.4400 / $10.8500 | Order Now |
DISTI #
71419269
|
RS | TeSys fuse-disconnector - fuse cartridge 10 x 38 mm - aM 20 A - w/o indication | Schneider Electric DF2CA20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2600 | RFQ |
DISTI #
DF2CA20
|
TME | Fuse: fuse, aM, 20A, 400VAC, ceramic, 10x38mm Min Qty: 1 | 6 |
|
$5.1000 / $5.5900 | Buy Now |